Gigavac GXSA15 Over-Current Contactors
Gigavac GXSA15 Over-Current Contactors are rugged EPIC® seal rated to 175°C and hermetically sealed. These contactors feature 1,000,000 mechanical life, 12ms maximum release time, and chassis-level power terminals. The GXSA15 contactors include highly efficient dual DC coils and built-in coil suppression for all DC coils. These contactors exceed IP67 and IP69K environmental standards and comply with MIL-STD-810 salt fog standards. The GXSA15 contactors are used in emergency vehicles, boats, factory automation, hybrid vehicles, wave power systems, and power management systems.Features
- Chassis level power terminals
- Rugged EPIC® seal rated to 175°C
- Hermetically sealed
- Designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations
- IP67 for temporary water immersion for 30 min
- IP69K for pressure washing, SAE J1171 - external ignition protection, and ISO8846 for protection against ignition around flammable gasses
- Highly efficient dual DC coils
- Built-in coil suppression for all DC coils
- Stainless steel nuts and mounting inserts
- Can be mounted in any position for ease of installation
Specifications
- 1,000,000 mechanical life
- 12ms maximum release time
- 15G vibration, sinusoidal (500Hz to 2000Hz peak)
- Exceed IP67 and IP69K environmental standards
- Comply with MIL-STD-810 salt fog standards
Applications
- Emergency vehicles
- Boats
- Factory automation
- Electric and Hybrid vehicles
- Solar, wind, and wave power systems
- Power management systems
- Mining and oil
Mechanical Diagram
發佈日期: 2024-11-26
| 更新日期: 2024-12-24