Gigavac GX16 Series Contactors
Gigavac GX16 Series Contactors offer a 600A continuous current rating, 12V, 24V, or 48V options, and 0.3mΩ maximum contact resistance. These contactors feature a rugged EPIC® seal rated to +175°C, reducing the risk of fire or meltdown in overcurrent conditions. The built-in coil suppression for all DC coils saves the engineer from adding external coil suppression, and the stainless steel nuts and mounting inserts ensure years of corrosion-free service. GX16 contactors are not position sensitive and can be mounted in any position for ease of installation. Gigavac GX16 Series Contactors have chassis-level power terminals, meaning there is no need for specially routed power cables, special bus bars, or special lugs.Features
- Chassis-level power terminals
- Rugged EPIC seal rated to +175°C
- Hermetically sealed
- High-efficiency dual DC coils
- Built-in coil suppression for all DC coils
- Not position sensitive
Specifications
- 600A continuous current rating
- 12V, 24V, or 48V options
- 0.3mΩ maximum contact resistance
- 1M cycles of mechanical life
- 13ms typical operate time
- MIL-STD-810 salt fog
- -55°C to +85°C operating temperature range
- 100MΩ insulation resistance
- Stainless steel nuts and mounting inserts
- Certifications
- UL 1604 for Class I and II, Div 2, and Class III for use in hazardous locations
- IP67 for temporary water immersion for 30 minutes
- SAE J1171 for external ignition protection
- ISO 8846 for protection against ignition around flammable gasses
Additional Resources
發佈日期: 2023-03-13
| 更新日期: 2023-03-23