BEI Sensors / Sensata Rotary Encoders for Functional Safety
BEI Sensors / Sensata Rotary Encoders for Functional Safety are ideal for speed monitoring in safety applications according to EN ISO 13 849-1 standards. Safety in process automation has always been a point of interest for engineers and system designers. BEI Sensors has developed a unique range of functionally safe incremental encoders to meet the most diverse industrial applications. The extensive range of incremental encoders can be used in the highest industrial safety-related applications up to SIL3/PLe, Cat.4. Safety applications.Features
- Wide selection of sizes and package styles
- 58mm and 90mm OD, shafted and through shaft up to 30mm
- Backward compatibility with non-safety rated encoders
- Allowing for existing installations to be easily upgraded
- Stainless steel housings
- Withstands harsh environments, including AIS316 for food and beverage
- Ingress protection up to IP69K
- For reliability in all types of industrial environments
Videos
發佈日期: 2018-06-21
| 更新日期: 2023-02-01