SemiQ 650V, 6A SiC Schottky Diode

SemiQ 650V, 6A SiC Schottky Diode operates with zero switching loss to greatly increase efficiency and reduce heat dissipation. This diode features power factor correction, zero reverse recovery current, output rectification, fast and temperature-independent switching, and EV charging stations. The SiC Schottky diode offers near-zero switching loss and requires smaller heatsinks. The SiC Schottky diode operates and is stored at -55°C to 175°C temperature range. This Schottky diode is RoHS and REACH compliant. Typical applications include solar inverters, power supplies, motor drives, and charging stations.

Features

  • Unipolar rectifier with surge current
  • Zero reverse recovery current
  • Fast and temperature-independent switching
  • Avalanche tested to 67mJ
  • Higher efficiency
  • Switch-mode power supplies and UPS
  • EV charging stations
  • Reduced heat sink requirements
  • Easy to parallel
  • Near zero switching loss
  • Power factor correction
  • Output rectification
  • RoHS and REACH compliant

Specifications

  • -55°C to 175°C operating and storage temperature range
  • 6A forward current range
  • 260°C soldering temperature range
  • 71W power dissipation
  • 1N-m torque
  • 200V/ns diode ruggedness
  • 650V repetitive peak reverse voltage
  • 15nC capacitive charge

Applications

  • Solar inverters
  • Power supplies
  • Motor drives
  • Charging stations
發佈日期: 2021-10-07 | 更新日期: 2022-03-11