ROHM Semiconductor KX022ACR-EVK-001 Evaluation Board

ROHM Semiconductor KX022ACR-EVK-001 Evaluation Board is designed to evaluate the KX022ACR-LBZ accelerometer connected to the RKX-EVK-001 Evaluation Kit. The ROHM Semiconductor KX022ACR-EVK-001, when paired with the ROHM EVK GUI software, provides essential features like displaying acceleration waveforms, modifying accelerometer registers, recording acceleration data, and showcasing wake-up and back-to-sleep demonstrations. It offers a comprehensive solution for testing and optimizing accelerometer performance.

Features

  • Displays acceleration waveforms
  • Allows modification of accelerometer registers
  • Records acceleration output data
  • Demonstrates wake-up and back-to-sleep functionality

Applications

  • Vibration analysis
  • Motion detection
  • Wake-up and sleep state management
  • Industrial monitoring
  • Wearable device testing

Overview

ROHM Semiconductor KX022ACR-EVK-001 Evaluation Board
發佈日期: 2024-12-19 | 更新日期: 2024-12-30