Mikroe Accel 24 Click

Mikroe Accel 24 Click contains the MEMSIC MXC6655XA 12-bit three-axis accelerometer. The MXC6655XA provides selectable full-scale acceleration measurements in a range of ±2g, ±4g, or ±8g in three axes with a compatible I2C serial interface and 400kHz fast mode operation. Furthermore, the MXC6655XA detects six orientation positions, X/Y shake, and shake directions with an appropriate interrupt signal for these states.

The Mikroe Accel 24 Click is engineered for a wide range of information appliances, consumer electronics, household safety applications, and many more.

Features

  • 6-position orientation detection
  • Shake detection with interrupt
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Information appliances
  • Consumer electronics
  • Household safety applications

OVERVIEW

Mikroe Accel 24 Click
發佈日期: 2022-12-02 | 更新日期: 2022-12-12