Antenova SR4L104-EVB-1 Reference Board

Antenova SR4L104-EVB-1 Reference Board is designed for testing applications featuring Opaca SR4L104 Cellular Antennas. This 145.3mm x 38.6mm evaluation board includes an SMA female connector. The Antenova Opaca is a high-efficiency SMD antenna for applications in the 3G, 45, and 5G bands and supports Band 71 (617MHz to 698MHz).

Features

  • Used for evaluating the antenna SR4L104
  • Includes an SMA female connector
  • 145.3mm x 38.6mm board dimensions
  • Antenna is for the 3G, 4G, and 5G bands 

Applications

  • Telematics
  • Cellular Wi-Fi® hotspots
  • Internet of Things (IoT)
  • Machine-to-machine (M2M)
  • Point-of-sale (POS) terminals
  • Pico base stations
  • Drone communications
  • Closed-circuit TV (CCTV) over 4G/5G

Dimensions

Mechanical Drawing - Antenova SR4L104-EVB-1 Reference Board

Matching Circuit

Application Circuit Diagram - Antenova SR4L104-EVB-1 Reference Board
發佈日期: 2025-07-22 | 更新日期: 2025-07-30