Advantech AOM-2721 Development Kit
Advantech AOM-2721 Development Kit is powered by a QCS6490 System on Chip (SoC) with up to Kryo 8 cores up to 2.7GHz in combination with a vision processing unit and a graphics processing unit (VPU and GPU). The AOM-2721 kit features PCIe, USB 3.2, Giga Ethernet, MIPI-CSI, I2C, SPI, and GPIO. This Advantech development kit serves embedded computing applications with an HDMI, two-channel LVDS display.Features
- Up to eight 2.7GHz Kryo cores
- 8GB, 8533MT/s onboard LPDDR5 memory
- Onboard 128GB UFS and 128GB eMMC
- 1x two-channel LVDS, 1x DP, and 1x HDMI for displays
- 2x USB3.2 Gen1, 2x USB2.0, 2x PCIe Gen3.0 x1, 2x 4wire UART, 1x SPI, 16x GPIOs, 1x I2C, 2x MIPI-CSI x4
- 1x Micro SD and 1x Nano SIM
- Supports Windows® 11 IoT Enterprise
Applications
- Edge artificial intelligence (AI)
- Industrial automation
- Embedded display systems
- Vision systems
Specifications
- QCS6490 CPU
- 8GB memory
- 128GB Flash memory
- 165mm x 115mm size
- 12V power input
- -20°C to +70°C operating temperature range
Block Diagram
發佈日期: 2025-08-22
| 更新日期: 2025-10-02