Nordic Semiconductor nRF9151 SMA Development Kit

Nordic Semiconductor nRF9151 SMA Development Kit is designed specifically for RF engineers and power users who require maximum performance and flexibility. The single-board development kit is based on the RF9151 SiP. The kit features SMA connectors for LTE-M/NB-IoT/NTN and GNSS, allowing direct connection to lab equipment for conducted measurements or high-performance external antennas for challenging field testing.

The Nordic Semiconductor nRF9151 SMA Development Kit is the recommended platform for developing and evaluating cutting-edge applications that utilize DECT NR+ and Non-Terrestrial Networks (NTN). A beta modem firmware is available that supplies support for NB-IoT NTN (satellite communication), permitting developers to begin evaluation immediately. The kit includes complete high-performance Taoglas (cellular/NTN) and Kyocera (GNSS) antennas and IoT SIMs from Deutsche Telekom, Onomondo, and Monogoto, delivering an unparalleled out-of-the-box experience for evaluating both terrestrial and satellite IoT connectivity.

Features

  • SMA connectors for external antennas and direct connection to lab equipment
  • The ideal platform for DECT NR+, Non-Terrestrial Network (NTN), and cellular IoT development/evaluation
  • Includes high-performance Taoglas (LTE/ NTN/NR+) and Kyocera (GNSS) antennas
  • Bundled with IoT SIM cards with trial data for immediate terrestrial and satellite connectivity
  • SEGGER J-Link OB programmer/debugger
  • Pins for measuring power consumption, e.g., with Nordic’s Power Profiler Kit II
  • User-programmable LEDs and buttons
  • 3.0V to 5.5V supply from external or 5V supply from USB

Applications

  • Asset tracking
  • Smart metering
  • Smart city
  • Smart agriculture
  • Predictive maintenance
  • Portable medical devices
  • Industry 4.0

Overview

Nordic Semiconductor nRF9151 SMA Development Kit
發佈日期: 2025-12-10 | 更新日期: 2025-12-25