Texas Instruments AFE11612EVM Evaluation Module (EVM)

Texas Instruments AFE11612EVM Evaluation Module (EVM) is an easy-to-use platform that evaluates the functionality and performance of the AFE11612-SEP device. The Texas Instruments AFE11612-SEP is a highly integrated, low-power, complete analog monitor and controller that includes a 16-channel (12-bit) analog-to-digital converter (ADC), 12-channel (12-bit) digital-to-analog converter (DAC), eight GPIOs, two remote temperature sensor channels, and one local temperature sensor channel. The device also features input out-of-range alarms and a configurable serial interface supporting SPI and I2C protocols with 5V and 3V logic.

Features

  • 12 monotonic, 12-bit voltage output DACs
  • 16 channel, 12-bit, 500kSPS SAR ADC
  • Eight GPIO pins
  • Internal 2.5V reference
  • SPI and I2C interface with 2.7V to 5.5V operation

Kit Contents

  • AFE11612EVM evaluation board PCB
  • One USB micro-B plug to USB-A plug cable

Applications

  • Command and data handling (C&DH)
  • Communications payload
  • Radar imaging payload 2.5V
  • Optical imaging payload
  • General analog monitoring and control

Board Layout

Mechanical Drawing - Texas Instruments AFE11612EVM Evaluation Module (EVM)
發佈日期: 2024-10-18 | 更新日期: 2024-10-25