Renesas Electronics RC1910x PCIe Gen7 Clock Buffers

Renesas Electronics RC1910x PCIe Gen7 Clock Buffers are PCIe Gen7, 1.8V ultra-high performance fanout buffers. These buffers feature Loss-Of-Signal (LOS) output for system monitoring and redundancy. The RC1910x buffers include Power Down Tolerant (PDT) and Flexible Startup Sequencing (FSS). These clock buffers offer 2, 4, or 8 Low-Power (LP) HCSL output pairs in 3 x 3, 4 x 4, and 5mm x 5mm packages. The RC1910x buffers provide pin or SMBus selectable 33Ω, 85Ω, or 100Ω differential output impedance and pin or SMBus selectable output slew rate. Typical applications include cloud/high-performance computing, nVME storage, networking, and AI accelerators.

Features

  • Additive phase jitter:
    • PCIe Gen5: 5.9fs RMS
    • PCIe Gen6: 3.5fs RMS
    • PCIe Gen7: 2.4fs RMS
    • DB2000Q: 10fs RMS
  • 12kHz to 20MHz additive phase jitter: 33fs RMS at 156.25MHz
  • Power Down Tolerant (PDT) inputs
  • Flexible Startup Sequencing (FSS)
  • Automatic Clock Parking (ACP) upon loss of CLKIN
  • Spread-spectrum tolerant
  • CLKIN accepts HCSL or LVDS signal levels
  • -40 to +105°C, 1.8V ± 5% operation
  • Devices provide:
    • Pin or SMBus selectable 33Ω, 85Ω, or 100Ω differential output impedance
    • Pin or SMBus selectable output slew rate
    • Pin or SMBus selectable output amplitude
    • 9 SMBus addresses plus write protection

Applications

  • Cloud/High-performance computing
  • nVME storage
  • Networking
  • AI accelerators

Block Diagram

Block Diagram - Renesas Electronics RC1910x PCIe Gen7 Clock Buffers

Application Circuit Diagram

Application Circuit Diagram - Renesas Electronics RC1910x PCIe Gen7 Clock Buffers
發佈日期: 2024-10-31 | 更新日期: 2024-11-19