Diodes Incorporated PI6CB332020A Low-Power Fanout Clock Buffers
Diodes Incorporated PI6CB332020A Low-Power Fanout Clock Buffers are PCIe® 5.0/6.0 clock buffers featuring 20 low-power HCSL outputs with on-chip termination. These clock buffers feature 85Ω output impedance, individual output enable, flexible startup power sequencing, and up to 9 selectable SMBus addresses. The PI6CB332020A clock buffers provide an individual OE pin for each output for seamless power management. These clock buffers support I/O power down tolerant and SBI OE# interface. The PI6CB332020A clock buffers feature a typical additive phase jitter of 5fs (PCIe 5.0) and 3fs (PCIe 6.0). These clock buffers are available in a 6mm x 6mm 80-QFN package.Features
- 20 low-power HCSL outputs with on-chip termination
- 85Ω output impedance
- Individual output enable
- Supports I/O power down tolerant
- Flexible startup power sequencing
- Automatic output clock parking upon loss of input clock
- Up to 9 selectable SMBus addresses
- Supports SBI OE# interface
- Additive phase jitter
- PCIe 5.0: Typical 5fs RMS
- PCIe 6.0: Typical 3fs RMS
- DB2000QL: Typical 10fs RMS
- 80-QFN, 6mm × 6mm (20 outputs) packaging (Pb-free and Green)
- Totally Lead-Free and fully RoHS compliant
- Halogen and Antimony free
Specifications
- 3.3V supply voltage
- HCSL input and output type
- 400MHz maximum output frequency
- <50ps differential output-to-output skew
- -40°C to 105°C operating temperature range
Block Diagram
Test Set Up for Phase Jitter Measurement
Additional Resource
發佈日期: 2025-01-28
| 更新日期: 2025-02-17