Abracon AB-RTC-XL Low-Power Real-Time Clocks (RTCs)

Abracon AB-RTC-XL Low-Power Real-Time Clocks (RTCs) are ultra-low-power RTC modules with an embedded 32.768kHz crystal oscillator. These devices use an I2C communication interface to configure numerous features while maintaining frequency accuracy (±20ppm at +25°C) in a compact, lead-free ceramic 3.2mm x 1.5mm SMD package.

These features include a digital offset function, alarm and timer function capability, oscillator stop detection, and an internal power-on reset function. The RTC has a broad operating power supply range of 0.9V to 5.5V with low power consumption (190nA at 3V).

The Abracon AB-RTC-XL Low Power RTCs are ideally suited for battery-powered Internet of Things (IoT) devices, wearable and portable electronics, energy-harvesting systems, telematics and infotainment, and smart home devices. Automotive qualification according to AEC-Q200 (AB-RTC-XLA) is also available for high-reliability applications such as advanced driver assistance systems.

Features

  • 3.2mm x 1.5mm package size
  • ±20ppm time accuracy at -40°C to 85°C
  • Wide -40°C to +85°C operating temperature range
  • 0.9V to 5.5V operating voltage range
  • 190nA ultra-low-power consumption at 3V
  • 400kHz I2C-bus interface
  • 2000 to 2099 automatic leap year calculation
  • User programmable offset value
  • Temperature compensation
  • Extended temperature operation
  • Oscillator stop detection
  • Compact form factor

Applications

  • Advanced driver assistance systems
  • Telematics and infotainment
  • Energy-harvesting systems
  • Event data loggers
  • Smart home devices
  • Satellites/UAVs/drones
  • Embedded control systems
  • Smart metering
  • Wearable and portable electronics
  • Battery-powered IoT devices

Block Diagram

Block Diagram - Abracon AB-RTC-XL Low-Power Real-Time Clocks (RTCs)
發佈日期: 2026-01-16 | 更新日期: 2026-01-21