Texas Instruments TLV9022L Self-Latching Comparator
Texas Instruments TLV9022L Self-Latching Comparator is a family of single and dual-channel latching comparators. This comparator features 300μV low input offset voltage, Power-on Reset (POR), 5pA low input bias current, and fault-tolerant rail-to-rail inputs. The TLV9022L comparator includes an excellent speed-to-power combination with a 110ns propagation delay and 22μA per channel quiescent supply current. This device provides an output latch with a falling-edge triggered clear and an open-drain output option. Typical applications include appliance power module, AC drive control, power conversion systems, battery backup unit, and battery test equipment.The TLV9022L comparator offers fault-tolerant inputs up to 6V without damage, with no output phase inversion. This device operates at a -40°C to 125°C temperature range with a 2kV ESD protection.
Features
- Output latch with falling-edge triggered clear
- Power-on Reset (POR) for known start-up
- Selectable start-up state:
- Unlatched on power-up ("L1" option)
- Latched on power-up ("L2" option)
- 1.65V to 5.5V supply voltage range
- 300μV precision input offset voltage
- Rail-to-rail inputs with fault tolerance
- 110ns typical propagation delay
- 22μA per channel, low quiescent current
- 5pA low input bias current
- Open-drain output option
- -40°C to 125°C operating temperature range
- 2kV ESD protection
Applications
- Appliance power module
- AC drive control
- Power conversion systems
- Battery backup unit
- Battery test equipment
Block Diagram
發佈日期: 2025-06-30
| 更新日期: 2025-07-10