ROHM Semiconductor LM2904 & LM2902 Ground Sense Op-Amps
ROHM Semiconductor LM2904 and LM2902 Ground Sense Operational Amplifiers (Op-Amps) are operable from almost GND level for both input and output. These Op-Amps are designed to operate on a single or dual power supply. The LM2904 and LM2902 amplifiers feature 20nA input bias current, 36V differential input voltage, and 150°C maximum junction temperature. These LM2902EYFV-C and LM2904EZFJ-C Op-Amps are AEC-Q100 qualified. Typical applications include automotive electronics, consumer electronics, engine control units, Electric Power Steering (EPS), current sensing, and active filters.Features
- Operate on a single or dual power supply
- 20nA input bias current
- 36V differential input voltage
- 150°C maximum junction temperature
- Wide operating temperature range
- Wide operating supply voltage range
- LM2902EYFV-C and LM2904EZx-C are AEC-Q100 qualified
Applications
- Automotive electronics
- Consumer electronics
- Engine control units
- Electric Power Steering (EPS)
- Current sensing
- Active filters
發佈日期: 2025-05-20
| 更新日期: 2025-06-26