Broadcom ACPL-C799U ±50mV Sigma-Delta Modulators
Broadcom ACPL-C799U ±50mV Sigma-Delta Modulators convert analog signals to a high-speed data stream via optical isolation. The Broadcom ACPL-C799U modulators operate on a 5V supply, offering a 77dB dynamic range when paired with a digital filter. With differential inputs of ±50mV (±80mV full scale), the modulators connect directly to low-level signal sources like shunt resistors for applications like motor phase current measurement. The modulators oversample the analog input using an internal clock, encoding the signal into a high-density stream of ones at a 10MHz data rate. This encoded data is transmitted across the isolation boundary, where it is recovered and decoded into a digital data stream of ones and zeros. The original signal can be reconstructed using a digital filter. The serial interface supports a wide supply range of 3V to 5.5V for data and clock transmission.Features
- 1-bit, second-order sigma-delta modulator
- 10MHz internal clock
- 16-bit resolution with no missing codes (12-bit ENOB)
- 77dB typical signal-to-noise ratio
- Compact, surface-mount SSO-8 package
- Superior optical isolation and insulation
- 25kV/μs common-mode transient immunity
- Safety and regulatory approval
- IEC/EN/DIN EN 60747-5-5: 1414 VPEAK working insulation voltage
- UL 1577 5000 VRMS/1 minute isolation voltage
- CAN/CSA-C22.2 No. 62368-1
Applications
- Motor phase and rail current sensing
- Power inverter current sensing
- Industrial process control
- Data acquisition systems
- General purpose current sensing
- Traditional current transducer replacements
Specifications
- -40°C to +125°C wide operating temperature range
- ±1% gain error
- ±1.3μV/°C maximum offset drift
- ±50mV linear range with single 5V supply (±80mV fullscale)
- Wide 3V to 5.5V supply range for digital interface
Schematic Diagram
發佈日期: 2024-06-25
| 更新日期: 2024-07-09