Nisshinbo MUSES8921 Operational Amplifiers

Nisshinbo MUSES8921 Operational Amplifiers are high-quality sound, J-FET input, dual operational amplifiers that are optimized for high-end audio, professional audio, and portable audio applications. These op-amps feature high-quality sound, low input bias current, low noise, low distortion, and high slew-rate. The MUSES8921 operational amplifiers are more suitable for I/V converters, pre-amplifiers, active filters, headphone amplifiers, and line amplifiers.

Features

  • High-quality sound
  • J-FET input
  • Bipolar technology
  • 8nV/√Hz low noise
  • 0.0004% low distortion
  • 25V/μs high slew rate
  • 11MHz gain bandwidth
  • 5pA low input bias current
  • ±3.5V to ±17V operating voltage range
  • Package outline:

Applications

  • Home audio
  • Professional audio
  • Car audio
  • Portable audio
Nisshinbo MUSES8921 Operational Amplifiers
發佈日期: 2025-12-15 | 更新日期: 2025-12-25