Microchip Technology MCP6C26 Current Sense Amplifiers
Microchip Technology MCP6C26 Current Sense Amplifiers provide input offset voltage correction for very low offset and offset drift. These amplifiers feature a -0.2V to 36V specified input common-mode range, 90kHz (typical and gain=100 V/V), and a 65µV maximum offset voltage. The MCP6C26 current sense amplifiers operate from a 2.7V to 5.5V power supply range. These amplifiers offer preset gains of 50V/V, 100V/V, and 200V/V. The MCP6C26 current sense amplifiers are available in a small 6-pin SC70 package.
Features
- Zero-drift architecture
- Bidirectional or unidirectional operation
- 120dB (typical) CMRR
- 0.5% maximum gain error
- 65µV maximum offset
- -0.2V to 36V specified input common-mode range
- 90kHz bandwidth (typical and gain=100V/V)
- Specified from -40°C to 125°C temperature range
- Small 6-pin SC70 package
Applications
- DC/DC converters
- Battery management
- USB power delivery
- Uninterruptible power supplies
- Differential sensor conditioning
Typical Application Circuit
發佈日期: 2024-09-03
| 更新日期: 2026-02-19