SEGGER Microcontroller USB Hub-13

SEGGER Microcontroller USB Hub-13 is an industrial-grade hub that features 13 downstream USB Type-C® ports, a flexible design, and an 8V to 30V input range. This hub from SEGGER Microcontroller is suitable for connecting multiple Flasher Compact units to a Flasher Hub-4 or a Flasher Hub-12, providing reliable power and data connections for production environments. Advanced features include upstream port isolation that protects the host system from potential electrical disturbances, a space-saving form factor with a removable top plexiglass plate, and overload protection that ensures reliable operation in industrial settings. 

Features

  • 13 downstream USB-C ports
  • Provides reliable power and data connections
  • Upstream port isolation
  • Overload protection
  • Compact and flexible design
  • Removable top plexiglass plate for smaller footprint

Specifications

  • 8V to 30V input power supply
  • Host interface
    • USB-C 2.0 high speed (upstream)
    • 3.75kV RMS (basic isolation)
  • +5°C to +60°C operating temperature range
  • <90% relative humidity (non-condensing)
  • 162mm x 61mm x 25mm dimensions

Use Case

Block Diagram - SEGGER Microcontroller USB Hub-13
發佈日期: 2025-10-22 | 更新日期: 2026-09-11