ScioSense Air Quality Module APC1 Air Purification Combo ONE
ScioSense Air Quality Module APC1 Air Purification Combo ONE is a compact, box-shaped, all-in-one environmental sensor solution to precisely measure particulate matter and aerosols, volatile organic compounds, temperature, and humidity. Air Quality Module APC1 Air Purification Combo ONE leverages ScioSense sensor technology to provide an accurate, fully calibrated, maintenance-free solution to air quality monitoring. For maximum flexibility, APC1 provides up to 20 environmental signal parameters through UART and I2C interfaces. This solution also features temperature-compensation algorithms to simplify integration on the system level, accelerating development and boosting cost-effectiveness.Features
- Up to 20 calibrated signal outputs (PM1.0, PM2.5, PM10, TVOC, eCO2, AQI, temperature, and relative humidity)
- Matchbox-size, fully orchestrated design
- Particle detection down to 0.3μm
- Superior accuracies over wide temperature and humidity ranges
Applications
- Building automation/smart home/HVAC
- Indoor air-quality detection
- Demand-controlled ventilation
- Smart thermostats
- IoT devices and air-quality monitors
- Home appliances
- Air cleaners
- Air purifiers
Specifications
- 50mm x 38mm x 21mm form factor
- Environment
- +5°C to +50°C temperature range
- 10% to 95% RH
- Voltage
- 5VCC
- 3.3VCCIO
- UART and I2C interfaces
Resources
Videos
Application Circuit
發佈日期: 2022-04-25
| 更新日期: 2025-08-27