Schurter V-Lock AC Power Cords
Schurter V-Lock AC Power Cords are part of the V-Lock cord-retaining system, providing an attractive alternative to brackets or other less-than-ideal cord-retaining systems. The V-Lock cords feature a catch mechanism that forms a secure latch when inserted into an inlet or outlet, preventing unintentional disconnection. The Schurter V-Lock AC Power Cords have a bright yellow exterior for easy recognition and distinguishes this system from conventional power cords. Various V-Lock cords are compatible with 10A and 16A IEC connectors and power entry modules. The power cords are ideal for IP40- and IP54-rated applications, including medical devices, power distribution, commercial food appliances, manufacturing equipment, robotics, and A/V equipment.Features
- V-Lock latching interconnect system
- Protection class I and II, +70°C pin temperature
- Compatible with 10A and 16A IEC connectors and power entry modules
- Straight or angled connector cord styles
- IP40 and IP54 rated
- Varying cord types (lengths, country-specific plugs, stranded-end cables)
- Rewireable cord connectors for DIY cabling
- Molded terminals
- PVC housing
- RoHS/REACH compliant
Applications
- Medical devices
- Power distribution
- Commercial food appliances
- Manufacturing equipment
- A/V equipment
- Robotics
Specifications
- 1.5m to 6m cord length range
- IEC and UL ratings
- 10A at 250VAC, 50Hz
- 12A at 125VAC, 50/60Hz
- 13A at 125VAC, 50/60Hz
- 13A at 250VAC, 50/60Hz
- 15A at 125VAC, 50/60Hz
- 16A at 250VAC, 50/60Hz
- 10A (3-133-x) and 15A (3-135-x) current ratings
- >2kVDC dielectric strength between L-N at 50Hz for 1 minute
- >2kVAC dielectric strength between L/N-PE at 50Hz for 1 minute
- Various country-specific approvals (USA, Europe, Great Britain, Switzerland, Australia, Japan, China, Italy, South Africa, and Brazil)
- -25°C to +70°C operating temperature range
Videos
發佈日期: 2024-02-29
| 更新日期: 2025-03-27