Sanyo Denki San Ace 9GP High G-Force Tolerance G Proof Fans
Sanyo Denki San Ace 9GP High G-Force Tolerance G Proof Fans are designed to withstand high levels of g-force (75G for 1000 hours). These fans provide low noise and high energy efficiency. The PWM control function enables the external control of the rotational speed, contributing to the devices' lower noise and higher energy efficiency. The fans are suitable for cooling CT scanners and other devices subject to high g-force or vibration. There are two size options available with PWM controls and pulse sensors.The San Ace 120GP 9GP Type Fans feature a rated input of 38.4W, a sound pressure level of 62dB, and measure 120mm x 120mm x 38mm. The San Ace 172GP 9GP Type G Proof Fans feature a rated input range of 120W to 240W, a sound pressure level range of 77dB to 83dB, and measure ø172mm x 150mm x 51mm. Both series of fans are black-coated aluminum with a UL94V-1 rated plastic impeller. The Sanyo Denki G-Force fans have a dielectric strength of 50/60Hz at 500VAC for 1 minute between the lead conductor and frame. The motor protection system offers a current blocking function and reverse polarity protection.
Features
- Frame: Black coated aluminum
- Impeller: UL94V-1 rated plastic
- Expected Life: 40000 hours/60°C, 70000 hours/40°C
- Motor Protection System: Current blocking function and reverse polarity protection
- Dielectric Strength: 50/60Hz @ 500VAC for 1 minute (between lead conductor and frame)
- Operating Temperature Range: -20°C to +70°C
- Storage Temperature Range: -30°C to +70°C (non-condensing)
Applications Diagram
Dimensions Diagram
Videos
發佈日期: 2017-12-04
| 更新日期: 2023-02-10