Sanyo Denki San Ace 9B1T Bracket-Mounted Centrifugal Fans

Sanyo Denki San Ace 9B1T Bracket-Mounted Centrifugal Fans maximize fan performance by integrating an air inlet and a mounting bracket into one unit. The precise assembly ensures optimized balance, helping the fan perform at its maximum potential as well as making for easy installation. These fans are available in two sizes 270mm x 270mm x 99mm and 270mm x 270mm x 119mm, and feature high airflow and high static pressure. Sanyo Denki San Ace 9B1T Fans feature a built-in Pulse Width Modulation (PWM) that externally controls this DC fan’s rotational speed, which decreases noise and saves energy.

Features

  • Integrated enclosure for easy installation that prevents loss of cooling performance
  • Lightweight construction and improved performance and noise

Applications

  • Air purifiers
  • Industrial ventilators
  • Industrial air conditioners
  • Inverters
  • ICT equipment
  • Heat exchangers

Videos

發佈日期: 2016-11-11 | 更新日期: 2022-03-11