Samsung Electro-Mechanics CL21A226 X5R Standard & High Capacitors

Samsung Electro-Mechanics CL21A226 X5R Standard and High Capacitors offer up to 47µF capacitance, 1.45mm thickness, and a maximum 50VDC voltage rating. The capacitors feature a highly reliable tolerance and high-speed automatic chip placement on PCBs. Samsung Electro-Mechanics CL21A226 X5R Standard and High Capacitors are ideal for DC/DC converters, laptops, desktops, and display applications.

Features

  • Highly reliable tolerance and high-speed automatic chip placement on PCBs
  • Highly reliable performance
  • Resistant termination metal
  • Tape and reel for surface mount assembly

Applications

  • Mobile phones
  • DC/DC converters
  • Tablet devices
  • Laptops
  • Desktops
  • HDD/SSD boards
  • Display
發佈日期: 2020-06-26 | 更新日期: 2024-08-29