ROHM Semiconductor Ultra-Low Ohmic Chip Resistors
ROHM Semiconductor Ultra-Low Ohmic Chip Resistors feature a wide terminal configuration for high joint reliability and an ultra-low-ohmic resistance range. These devices improve current detection accuracy by the trimming-less structure. The ROHM resistors have obtained ISO9001/IATF16949 certification and correspond to AEC-Q200 (automotive grade).Features
- Ultra low-ohmic resistance range
- Wide terminal configuration for high joint reliability
- Improved current detection accuracy by trimming-less structure
- ISO9001 / IATF16949 certification
- Corresponds to AEC-Q200
發佈日期: 2022-11-07
| 更新日期: 2023-04-26