ROHM Semiconductor BDxxC0A-C & BDxxC0AW-C Automotive LDO Regulators
ROHM Semiconductor BDxxC0A-C and BDxxC0AW-C Automotive LDO Regulators are AEC-Q100 qualified low-saturation Low Dropout regulators. These devices are offered with variable and fixed 3.3V, 5.0V, 8.0V, and 9.0V output voltage options. ROHM Semiconductor BDxxC0A-C and BDxxC0AW-C LDO Regulators include over-current protection to shield the devices from short circuits and thermal shutdown to protect them from heat destruction by overload conditions.The BDxxC0A-C and BDxxC0AW-C LDO Regulators are available in TO252-3, TO252-5, TO263-3F, TO263-5F, and HRP5 packages for design flexibility.
Features
- 1A output current
- Variable or fixed 3.3V, 5.0V, 8.0V, and 9.0V output voltages
- ±1% output voltage accuracy
- Low saturation with PDMOS output
- Built-in over current protection circuit (OCP)
- Built-in thermal shut down circuit (TSD)
- Low ESR capacitor
- -40°C to +125°C operating temperature range
- Package options
- TO252-3, TO252-5 (6.50mm x 9.50mm x 2.50mm)
- HRP5 (9.395mm x 10.540mm x 2.005mm)
- TO263-3F, TO263-5F (10.16mm x 15.10mm x 4.70mm)
Applications
- Infotainment
- Navigation systems
- Electronic throttle controls (ETCs)
- Seat controls
Block Diagram 1
Block Diagram 2
Block Diagram 3
Block Diagram 4
發佈日期: 2020-04-03
| 更新日期: 2024-09-26