u-blox MAYA-W2 Host-Based IoT Modules

u-blox MAYA-W2 Host-Based IoT Modules are designed, built, and tested to meet the high reliability and quality requirements of a wide range of industrial applications, such as smart manufacturing, tracking/telematics, building automation, professional appliances, healthcare, and EV charging infrastructures. MAYA-W2 modules provide SISO Wi-Fi® 6 operation with up to 600Mbit/s data throughput, improved performance in dense Wi-Fi environments, and MU-MIMO. Using 20MHz, 40MHz, or 80MHz channels, the modules can work as access points, stations, in P2P connections, or any combination of these. MAYA-W2 supports the complete feature set of BLUETOOTH® Low Energy 5.2, including the use of isochronous channels for LE Audio. MAYA-W271 provides 802.15.4 radio, as used by Thread and Zigbee®.

Measuring 10.4mm x 14.3mm, MAYA-W2 are compact Wi-Fi 6 dual-band SMD modules that undergo extensive qualification tests to ensure reliability over their lifetime. Each module is fully tested before leaving the assembly line. MAYA-W2 Host-Based IoT Modules are based on the NXP IW611/IW612 chips, which provide OS driver integration in application host BSPs and SDK support for NXP MCUs.

Features

  • M.2 type 2230 Key E form factor, 10.4mm x 14.3mm x 1.9mm
  • Wi-Fi 6, dual-band, single-stream, supporting MU-MIMO (up to 600Mbit/s throughput)
  • 20MHz, 40MHz, and 80MHz Wi-Fi channels
  • Supports 802.11a/b/g/n/ac/ax
  • BLUETOOTH 5.2 supports all features, including audio
  • WPA3, WPA2, WAPI, and AES Wi-Fi security
  • 802.15.4 radio supporting Thread and Zigbee mesh networks
  • High-Power BLUETOOTH (up to +20dBm)
  • Efficient coexistence management between all radios and external radios
  • Variants with PCB-antenna, U.FL connectors, and antenna pins
  • Access point, Station, Wi-Fi Direct, and combination operation modes
  • Compatible with NXP i.MX evaluation and development boards
  • Secure boot and OTP
  • Moisture Sensitivity Level (MSL) 4
  • RoHS and REACH compliant

Applications

  • Smart manufacturing
  • Tracking/telematics
  • Building automation
  • Professional appliances
  • Healthcare
  • EV charging infrastructures

Specifications

  • Wi-Fi
    • Standards
      • Wi-Fi 6 IEEE 802.11a/b/g/n/ac/ax
      • IEEE 802.11d/e/h/i/k/r/u/v/w/az
    • Channels
      • 2.4GHz: 1 to 14
      • 5GHz: 36 to 193
  • V5.2 BR/EDR and LE long-range, power management, and LE Audio BLUETOOTH
  • 802.15.4
    • IEEE 802.15.4 - 2015 compliant
    • 2.45GHz, up to 250kbps
  • Antennas
    • 2x U.FL connectors on the MAYA-W260
    • 2x antenna pins on the MAYA-W261
    • 1x antenna, pin, or embedded in the PCB for the MAYA-W266
    • 2x antenna pins on the MAYA-W271
  • 18dBm (Wi-Fi 6, 5GHz, 20MHz channel) Wi-Fi output, Tx-power
  • RX sensitivity
    • -91dBm (indicative) for Wi-Fi 6 2.4GHz
    • -92.5dBm (indicative) for Wi-Fi 6 5GHz
    • -96dBm (indicative) for BT BDR
    • -98dBm (at 1mbps, indicative) for BLE
  • Security
    • 128-bit AES hardware encryption
    • Secure boot
  • 10.7mm x 14.3mm x 1.9mm dimensions
  • Solder mounting, 86-pin LGA package
  • Software
    • RF calibration, available in onboard OTP memory
    • MAC addresses, available in onboard OTP memory
    • Security
      • WPA2 (CCMP, AES)
      • WPA3
      • WAPI
    • Station, access point, and Wi-Fi direct operational modes, or any combination of these
    • Free-of-charge drivers for Linux and Android RTOS (with NXP MCUXpresso)
    • Wi-Fi / BLUETOOTH/802.15.4 coexistence
      • Internal TDM mechanism
      • Central hardware packet traffic arbitration for external radio
      • WCI-2 interface for external radio coexistence
  • Interfaces
    • SDIO 3.0 (4-bit, up to 208MHz clock) for Wi-Fi
    • BLUETOOTH
      • 4-wire high-speed UART
      • PCM and I2S for BLUETOOTH audio
    • SPI for 802.15.4
    • GPIOs
  • -40°C to +85°C operating temperature range
  • Electrical
    • 3.0VDC to 3.6VDC RF power supply
    • 1.8VDC and 3.3VDC I/O power supplies

Videos

View Results ( 5 ) Page
零件編號 說明
MAYA-W260-00B 多協議模組 IW611, 802.11ax+BT, 2 U.FL connectors
MAYA-W266-00B 多協議模組 IW611, 802.11ax+BT, 1 PCB antenna or antenna pin
MAYA-W261-00B 多協議模組 IW611, 802.11ax+BT, 2 antenna pins
MAYA-W271-00B 多協議模組 IW612, 802.11ax+BT+802.15.4, 2 antenna pins
MAYA-W276-00B 多協議模組 IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin
發佈日期: 2022-05-16 | 更新日期: 2025-08-28