Espressif Systems ESP32-C61-DevKitC-1 Development Kit
Espressif Systems ESP32-C61-DevKitC-1 Development Kit features the ESP32-C61-WROOM-1 general-purpose module with up to 8MB SPI flash and 2MB PSRAM. The ESP32-C61-DevKitC-1 entry-level development board integrates complete Wi-Fi® and BLUETOOTH® Low Energy functions.The Espressif Systems ESP32-C61-DevKitC-1 I/O pins are broken out to the pin headers on both sides for easy interfacing. Users can either connect peripherals with jumper wires or mount ESP32-C61-DevKitC-1 on a breadboard.
Required Equipment
- Power Supply Options
- USB Type-C® to UART Port and ESP32-C61 USB Type-C Port (either one or both), default power supply (recommended)
- 5V and GND pin headers
- 3V3 and GND pin headers
- ESP32-C61-DevKitC-1
- USB-A to USB-C cable
- Computer running Windows, Linux®, or macOS
Components
Pinout
Block Diagram
發佈日期: 2025-07-03
| 更新日期: 2025-07-14