M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module

M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module is based on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities of the ESP32-P4 series modules. This module features a 2.4GHz Wi-Fi® 6 wireless protocol, a DC 5V input voltage, and 4MB of flash. The Stamp-AddOn C6 module communicates at high speed with Stamp-P4 via the onboard SDIO interface, quickly expanding high-performance wireless connectivity. This module incorporates development platforms, such as UiFlow2 and Arduino IDE. The Stamp-AddOn C6 module operates over the 0°C to 40°C temperature range in a 138mm x 93mm x 6mm package size. Typical applications include smart security gateways, industrial HMI interactive terminals, and complex edge AI nodes.

Features

  • ESP32-C6-MINI-1-N4 core controller:
    • 4MB flash
    • 2.4GHz Wi-Fi 6
  • 0.4mm@20P SDIO onboard interface, adapted for Stamp-P4
  • Development platform:
    • UiFlow2
    • Arduino IDE

Applications

  • Smart security gateways
  • Industrial HMI interactive terminals
  • Complex edge AI nodes

Specifications

  • ESP32-C6FH4 (RISC-V 32-bit single-core processor 160MHz + RISC-V 32-bit single-core low-power co-processor 20MHz) SoC
  • SY8089AAAC DC-DC
  • DC 5V input voltage
  • SDIO module resource interface
  • HC-PBB40C-20DP-0.4V-02 SDIO interface specification
  • Stamp-P4 adapted device
  • 0°C to 40°C operating temperature range
  • 27mm x 18mm x 4mm product size
  • 1.6g weight
  • 138mm x 93mm x 6mm package size

Kit Contents

  • 1 x Stamp-AddOn C6 For P4
  • 1 x M1.2 * 3mm cap head machine screw
  • 1 x Hex key L-shape 0.9mm (For M1.2 screw)

Installation Diagram

M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module

Dimensions

Mechanical Drawing - M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module

Overview

M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module

Videos

發佈日期: 2026-04-15 | 更新日期: 2026-05-05