DFRobot HUSKYLENS 2 Wi-Fi® Module
DFRobot HUSKYLENS 2 Wi-Fi® Module is a plug-and-play USB expansion module with 2.4GHz Wi-Fi® 6 connectivity for the HUSKYLENS 2. This module enables functions like wireless image transmission, OTA updates, and wireless model downloading. The HUSKYLENS 2 Wi-Fi® module allows the HUSKYLENS 2 to function as an MCP server for LLM integration and supports MQTT communication. This module features real-time wireless image transmission, upgrading the standard wired USB video feed to a fully wireless stream. The HUSKYLENS 2 Wi-Fi® module provides real-time monitoring of the visual feed, image capture, and collection of recognition data from a remote terminal. This module is engineered for advanced AI educational platforms, complex robotics, and sophisticated AIoT (Artificial Intelligence of Things) system development.
Features
- Plug-and-play USB expansion
- Real-time wireless image transmission
- Simplified AI model management
- Over-the-Air (OTA) firmware updates
Applications
- Advanced AI educational platforms
- Complex robotics
- Sophisticated AIoT (Artificial Intelligence of Things) system development
Specifications
- Wi‑Fi® 6 wireless standard
- 2.4GHz wireless frequency
- 286.8Mbps maximum rate
- 20/40MHz bandwidth
- WEP, WPA, WPA2, and WPA3 encryption protocols
- USB interface type