Bourns ACxSQ Air Coil RF Inductors

Bourns ACxSQ Air Coil RF Inductors feature an inductance range from 5.5nH to 82nH and a Q value of up to 230. These air coil inductors include tight tolerance values of 2% and 5%, DC resistance (DCR) values ranging from 3.4mΩ to 12mΩ maximum, and rated current values from 2.7A to 5.6A. The flat top and bottom provide mechanical stability, suitable for pick-and-place processes in surface mount designs. These Bourns air-coil inductors offer an operating temperature range of -25°C to +125°C and are ideal for high-frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning applications.

Features

  • High Q value - self-resonant frequency
  • Tight tolerance
  • Flat top and bottom for mechanical stability and pick-and-place processes
  • Surface mount
  • RoHS compliant

Applications

  • High-frequency TV and radio receivers
  • Radio transmitters
  • RF amplifiers
  • Tuning applications

Specifications

  • 5.5nH to 82nH inductance range
  • Up to 230 Q value
  • Tight 2% and 5% tolerances
  • 3.4mΩ to 12mΩ maximum DCR range
  • 2.7A to 5.6A rated current range
  • -25°C to +125°C operating temperature range

Schematic

Schematic - Bourns ACxSQ Air Coil RF Inductors

Dimensions

Mechanical Drawing - Bourns ACxSQ Air Coil RF Inductors
發佈日期: 2026-01-16 | 更新日期: 2026-01-29