Renesas Electronics US082-FS1015EVZ Evaluation Board

Renesas Electronics US082-FS1015EVZ Evaluation Board enables quick prototyping of the FS1015 mass air velocity sensor module for a custom system design. This evaluation board provides a standard Pmod type 6A (Extended I2C) connection for the onboard sensor. The onboard sensor plugs into any MCU evaluation kit with a matching connector. This evaluation board features Pmod connectors at both sides, allowing the additional type 6/6A boards to be connected. The 6/6A boards are associated with multiple sensors on the same MCU Pmod connector. This US082-FS1015EVZ board offers standard connector and software support that makes the board ideal for the Quick-Connect IoT platform to create an IoT system rapidly. The US082-FS1015EVZ evaluation board features digital and analog outputs and dual connectors, allowing daisy-chained solutions pass-through signals.

Features

  • FS1015 sensor sample mounted:
    • Thermo-transfer (calorimetric) principle utilizes MEMS thermocouples to measure flow, which provides an excellent signal-to-noise ratio
    • Silicon-carbide coating protects from abrasive wear and water condensation
    • Digital and analog outputs
    • Resistant to vibration and pressure shock
  • Standardized type 6A PmodTM connector supports I2C extended interface
  • Dual connectors allow pass-through signals for daisy-chained solutions

Evaluation Kit Connections

Renesas Electronics US082-FS1015EVZ Evaluation Board

Schematic Diagram

Schematic - Renesas Electronics US082-FS1015EVZ Evaluation Board
發佈日期: 2023-02-27 | 更新日期: 2023-03-06