Renesas Electronics RX111 32-bit Microcontrollers

Renesas Electronics RX111 32-bit Microcontrollers are offered in pin counts of 36 to 64 pins, with a flash memory capacity of 16KB to 512KB and RAM capacity of 8KB to 64KB. With USB 2.0 for Battery Charging (BC 2.0), low consumption current, and fast wakeup from standby, these microcontrollers are suitable for use in computer peripherals and healthcare and wearable devices. With their three-phase motor control timers, the RX111 MCUs are also suitable for motor control applications in home appliances and industrial equipment.

The RX111 MCUs are ideal for any wireless implementation. With enhanced digital signal processing (DSP) capabilities and performance up to 50 DMIPs, these devices have the performance needed for Cloud-based Wi-Fi® applications. And, with efficient, True Low-Power (100µA/MHz) operation and ultra-low-power standby modes (as low as 350nA), the RX111 MCUs can also maximize battery life in battery-powered BLUETOOTH® Low Energy (BLE) and Low-Power Wide-Area (LPWA) wireless applications.

Features

  • CPU core
    • RX CPU General registers: 32-bit x 16
    • Multiplier: 32-bit multiplier
    • Divider: Yes
  • Maximum operating frequency: 32MHz
  • Power supply voltage: 1.8V to 3.6V
  • Program Flash up to 512KB
  • Data Flash: 8KB
  • SRAM: Up to 64KB
  • Transfer functions: Data transfer controller (DTCa)
  • Timers
    • Multi-function timer pulse unit 2: 16-bits x6 channels (MTU2a)
    • Port output enable 2 (POE2a)
    • Compare match timer (CMT): 16-bits x2 channels x1 unit
    • Realtime clock (RTCA): 48-pin and over: available; 40-pin: not available
  • Communication functions
    • Serial communications interface (SCIe): Over 48-pin: 2 channels; Under 36-pin: 1 channel
    • Serial communications interface (SCIf): 1 channel
    • I2C bus interface (RIIC): 1 channel
    • Serial peripheral interface (RSPI): 1channel
    • USB 2.0 Full Speed(12Mbps)/Low Speed (1.5Mbps):  64-pin [1 channel, H/F/OTG], Under 48-pin [1 channel, H/F]
  • Analog functions
    • 12-bit ADC (S12ADb): 64-pin: 14 channels; 48-pin: 10 channels; 40-pin : 8 channels; 36-pin:7 channels
    • DAC:64-pin: 2 channels; Under 48-pin: None
  • Safety functions
    • Clock Frequency Accuracy Measurement Circuit (CAC)
    • Data Operation Circuit (DOC)
    • 14 bits Independent watchdog timer (IWDTa)
    • CRC Calculator (CRC)
    Clock Generation Circuit
    • Main clock oscillator
    • Sub-clock oscillator
    • Low-speed on-chip oscillator (LOCO)
    • High-speed on-chip oscillator (HOCO)
    • Dedicated on-chip oscillator for the IWDT
    • PLL frequency synthesizer
  • Others
    • Event Link Controller (ELC)
    • Multi-function Pin Controller (MPC)
    • Power-on Reset Circuit (POR)
    • Voltage Detection Circuit (LVD)
  • On-chip debugging function: Yes (with trace function)
  • Low power consumption modes
    • Sleep mode
    • Deep Sleep mode
    • Software standby mode
  • Package options:
    • 36-pin WFLGA, 4mm x 4mm, 0.5mm pitch
    • 40-pin HWQFN, 6mm x 6mm, 0.5mm pitch
    • 48-pin HWQFN, 7mm x 7mm, 0.5mm pitch
    • 48-pin LFQFP, 7mm x 7mm, 0.5mm pitch
    • 64-pin LFQFP, 10mm x 10mm, 0.5mm pitch
    • 64-pin LQFP, 14mm x 14mm, 0.8mm pitch
    • 64-pin WFLGA, 5mm x 5mm, 0.5mm pitch

Applications

  • Healthcare devices
  • Industrial equipment
  • Building automation systems
  • Cloud-based Wi-Fi applications

Block Diagram

Block Diagram - Renesas Electronics RX111 32-bit Microcontrollers
發佈日期: 2020-01-29 | 更新日期: 2024-04-22