Renesas Electronics RTKA489EPRDK0010BU Evaluation Board

Renesas Electronics RTKA489EPRDK0010BU Evaluation Board provides all the circuits required to evaluate the features of the RAA489118, a buck-boost battery charger. The evaluation board has an adjustable battery voltage and charge current. The Renesas Electronics RTKA489EPRDK0010BU board provides forward/reverse mode and CV/CC mode configuration and includes a graphical user interface (GUI) tool to read/write the registers of the RAA489118.

Features

  • Provides all the circuits required to evaluate the features of the RAA489118
  • Adjustable battery voltage and charge current
  • Forward/reverse mode, CV/CC mode configuration
  • Trickle charging mode for depleted battery
  • GUI tool to read/write registers of RAA489118
  • Reference design with schematic, PCB, and BOM

Applications

  • Power tools
  • Portable vacuums
  • Battery-powered lawn mowers
  • Drones
  • Power banks
  • Personal power station
  • 2-cell to 7-cell tablets
  • Ultra-books, notebooks, and any USB-C™ interface portable device requiring batteries

Board Features

Chart - Renesas Electronics RTKA489EPRDK0010BU Evaluation Board
發佈日期: 2024-11-20 | 更新日期: 2025-02-07