Renesas Electronics RTK5RX1400C00000BJ Target Board

Renesas RTK5RX1400C00000BJ Target Board is easy for prototyping of RX130, RX140, RX231, RX23W, RX23W Modules, RX651, RX66N, RX671 microcontrollers (MCUs). Since the emulator circuit is installed, the emulator is not required, and applications can be quickly developed. The Renesas RTK5RX1400C00000BJ Target Board has through-holes for pin headers and Pmod interfaces accessible to all MCU-signal pins.

Features

  • CPU: R5F51403ADFM MCU
    • 48MHz, 32-bit RXv2 Core
    • 64kB Code Flash, 16kB SRAM, Data Flash 4kB
    • 64p pin LQFP package
    • MCU native pin access
  • Flexible power supply options (USB V Bus (3.3V or 5V) or eternal source (1.8~5.5V))
  • MCU current measurement point
  • Onboard debugger equivalent to E2 Emulator Lite
  • 1 Digilent Pmod™ Interface supporting Type 2A (SPI), 3A (UART), and 6A (I2C)
  • 2 User LEDs, 1 User button, and 1 Reset button
  • Zero-ohm resistor designed for extension of the touch evaluation board
  • Micro-USB Type-B connector (USB cable not included)
  • CE, UKCA conformity marking, and China RoHS declaration

Board Layout

Mechanical Drawing - Renesas Electronics RTK5RX1400C00000BJ Target Board
發佈日期: 2021-09-27 | 更新日期: 2022-03-11