Renesas Electronics RSK-RX231 Starter Kit
Renesas Electronics RSK-RX231 Starter Kit is designed to evaluate and demonstrate the RX231 microcontrollers. This kit includes an LCD display module, an on-chip debugging emulator, and an integrated development environment. The RSK-RX231 kit features 1 channel USB function, a 1-channel USB host, and a self-capacitive touch sensor system. Typical applications include building management systems, machine tools, MEMS, meters, refrigerators, capacitive touch sensor systems, and Factory Automation (FA) equipment.Features
- Touch feature (self-capacitive type)
- 1 channel USB function and 1 channel USB Host
- Evaluates CAN and IIC
- Including sample codes
- Easy-to-understand coding technique
- Required IBM-PC compatible PC (need USB interface and processor 1GHz over)
- Supports Windows 8/7/Vista (other than the listed OS is not supported)
Applications
- Building management system
- Machine tool
- Home Energy Management System (HEMS)
- Meter
- Multi-function Printer (MFP)
- Refrigerator
- Washing machine
- Air conditioner
- IoT
- Capacitive touch sensor system
- Factory Automation (FA) equipment
RX231-Board Diagram
Additional Resources
- QE for Display GUI Display Application Development Guide using Serial Connection LCD
- Sample Code (e2 studio for CC-RX)
- Sample Code (CS+ for CC-RX)
- Boot Loader Application Note
- Code Generator Tutorial Manual For CS+
- Quick Start Guide CS+
- Tutorial Manual For e2 studio
- CPU Board Schematics
- Code Generator Tutorial Manual For e2 studio
- RX231 (B Mask)
- E1 Emulator
發佈日期: 2023-06-20
| 更新日期: 2023-07-10