Renesas Electronics RL78/L1C Starter Kit

Renesas Electronics RL78/L1C Starter Kit is designed to evaluate and demonstrate the RL78/L1C microcontroller. This kit provides a platform for evaluating development tools for coding and debugging by using CubeSuite+. The RL78/L1C starter kit helps evaluate the device and peripheral capabilities by giving the user a simple platform where code can be run only minutes from opening the box.

Kit Contents

  • CPU board
  • Detachable LCD application board V2
  • Detachable AD adjustment shaft
  • E1 emulator (Provided until the stock of the kit with the E1 emulator ends)
  • Connection cable (USB cable and user interface cable)
  • Quick start guide
  • DVD-ROM:
    • Documents such as user manuals and tutorials
  • Kit with CubeSuite+:
    • Flash programmer (evaluation software)
    • IDE:
      • CubeSuite+ (evaluation software)
      • RL78, 78K0R compiler
      • E1 emulator debugger
  • Kit with e² studio:
    • IDE:
      • e² studio
      • KPIT GNURL78 toolchain
    • E1 emulator debugger

Applications

  • Household products:
    • Refrigerator
    • IH rice cooker
    • IH cooking heater
  • Remote control
  • Office equipment
  • Audio system
  • Mobile device
  • Healthcare device
  • Measurement equipment
  • Detector

Block Diagram

Block Diagram - Renesas Electronics RL78/L1C Starter Kit

Layout Diagram

Renesas Electronics RL78/L1C Starter Kit
發佈日期: 2023-06-16 | 更新日期: 2023-08-01