Renesas Electronics REAR5695x Supervisory Circuit ICs
Renesas Electronics REAR5695x Supervisory Circuit ICs are semiconductor integrated circuits designed to reset all logic circuits and detect supply voltage. These ICs come with a built-in delay circuit to provide the required retardation time simply by adding an external capacitor. The REAR5695x ICs feature low threshold operating voltage, 2V to 17V wide supply voltage range, and large delay time with a capacitor. Typical applications include battery-checking circuits, level-detecting circuits, and waveform-shaping circuits.
Features
- Few external parts
- Large delay time with a capacitor of small capacitance (td ≈ 100ms, at 0.33μF)
- 0.6V (Typical) at RL = 22kΩ low threshold operating voltage (supply voltage to keep low-state at low supply voltage)
- 2V to 17V wide supply voltage range
- Wide application range
Applications
- Battery checking circuit
- Level detecting circuit
- Waveform shaping circuit
Block Diagram
Reset Circuit of REAR56953
Reset Circuit of REAR56957
Datasheets
View Results ( 10 ) Page
| 零件編號 | 閥值電壓 | 監控的輸入數目 | 輸出類型 | 監察定時器 | 備份電池開關 | 電源電壓 - 最大值 | 最低工作溫度 | 最高工作溫度 | 電源電壓 - 最小值 | 芯片啟動信號 | 運作供電電流 | Pd - 功率消耗 | 規格書 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| REAR56953AGSM#HC0 | 670 mV | 1 Input | Open Collectors | No Watchdog | No Backup | 17 V | - 40 C | + 85 C | 2 V | No Chip Enable | 450 uA | 440 mW | ![]() |
| REAR56953BGSM#HC0 | 670 mV | 1 Input | Open Collectors | No Watchdog | No Backup | 17 V | - 40 C | + 85 C | 2 V | No Chip Enable | 420 uA | 440 mW | ![]() |
| REAR56957AGSM#HC0 | 670 mV | 1 Input | Open Collectors | No Watchdog | No Backup | 17 V | - 40 C | + 85 C | 2 V | No Chip Enable | 390 uA | 440 mW | ![]() |
| REAR56958BGSM#HC0 | 1 Input | Open Collectors | No Backup | 17 V | - 40 C | + 85 C | 2 V | No Chip Enable | 360 uA | 440 mW | ![]() |
||
| REAR56957BGSM#HC0 | 670 mV | 1 Input | Open Collectors | No Watchdog | No Backup | 17 V | - 40 C | + 85 C | 2 V | No Chip Enable | 360 uA | 440 mW | ![]() |
| REAR56953AGSM#HCA | ![]() |
||||||||||||
| REAR56953BGSM#HCA | ![]() |
||||||||||||
| REAR56957AGSM#HCA | ![]() |
||||||||||||
| REAR56957BGSM#HCA | ![]() |
||||||||||||
| REAR56958BGSM#HCA | ![]() |
發佈日期: 2023-05-02
| 更新日期: 2026-01-06