Renesas Electronics RC38312A-EVK Evaluation Kits

Renesas Electronics RC38312A-EVK Evaluation Kits evaluate the RC38312 FemtoClock™ 3 ultra-low phase noise radio synchronizer/multi-frequency clock synthesizer. The RC38312 devices are ultra-low phase noise radio synchronizer, multi-frequency clock synthesizer, and digitally controlled oscillator (DCO). This flexible, low-power device outputs clocks with ultra-low in-band phase noise and spurious signals for 4G and 5G RF transceivers and with jitter below 18fs RMS for 112Gbps and 224Gbps SerDes.

The evaluation boards can evaluate parameters including phase noise, spurious attenuation, clock frequency, output skew, phase alignment, device timing, and the signal waveform. The board's RC38312A accepts any input frequency from 1kHz to 1GHz.

Features

  • Four differential clock inputs
  • Twelve differential clock outputs
  • Onboard EEPROM stores startup-configuration data
  • XIN terminal can use a laboratory signal generator or OCXO/TCXO/XO components and board
  • Laboratory power supply connectors
  • USB-C™ power supply
  • Serial port for configuration and register readout
  • VCO frequency ranges
    • 9.8GHz to 10.35GHz for RC38312A1-EVK
    • 9.25GHz to 9.85GHz for RC38312A2-EVK

Applications

  • 5G radio units (RU)
  • 5G distribution units (DU), switches, and routers
  • Reference clock for 112Gbps and 224Gbps SerDes
  • High-performance DCO for precision time protocol (PTP) based clocks
  • Datacenter switches, accelerator cards, or AI interconnects

Required Equipment

  • USB 2.0 or USB 3.0 interface
  • 600MB (1.5GB 64-bit) minimum available disk space, 1GB (2GB 64-bit) recommended
  • 1GHz minimum processor
  • 512MB minimum memory, 1GB recommended

Block Diagram

Block Diagram - Renesas Electronics RC38312A-EVK Evaluation Kits
發佈日期: 2024-10-11 | 更新日期: 2024-12-27