Renesas Electronics 8V4xNS0x12 FemtoClock® Clock Generators

Renesas Electronics 8V4xNS0x12 FemtoClock® Clock Generators feature 12 outputs in four banks with individual dividers. These clock generators offer three integer output dividers and a fractional output divider. The 8V4xNS0x12 clock generators deliver high-performance timing for the communications and datacom market, especially for applications that demand extremely low phase noise. These clock generators support Ethernet, Synchronous Optical Networking (SONET), and Common Public Radio Interface (CPRI) frequencies up to 2500MHz. The 8V4xNS0x12 clock generators eliminate the need for individual clock domains and fanout buffers, reducing the Bill Of Materials (BOM) and streamlining design.

Features

  • 12 outputs in four banks with individual dividers
  • One fractional output divider which generates any output frequency
  • Tight output skew of less than 50ps
  • Fractional divider on bank D
  • Compact 9mm x 9mm 64QFN package

Specifications

  • I2C serial interface
  • -40ºC to 85ºC ambient operating temperature range
  • Single 3.3V supply voltage
  • Output types
    • LVDS/LVPECL for 8V49NS0312NLGI and 8V49NS0412NLGI
    • HCSL for 8V41NS0412NLGI
View Results ( 2 ) Page
零件編號 規格書 說明 工作電源電壓 輸出類型 抖動
8V49NS0312NLGI 8V49NS0312NLGI 規格書 時鐘生成器及支援產品 8V49NS0312I CLK GEN WITH 3 DIVIDERS 3.3 V LVCMOS, LVDS, LVPECL 87 fs
8V49NS0312NLGI8 8V49NS0312NLGI8 規格書 時鐘生成器及支援產品 8V49NS0312I CLK GEN WITH 3 DIVIDERS 3.3 V LVCMOS, LVDS, LVPECL 87 fs
發佈日期: 2018-01-22 | 更新日期: 2023-01-18