RECOM Power RAC04NE-K/277 AC/DC Power Supplies
RECOM Power RAC04NE-K/277 AC/DC Power Supplies are robust AC/DC modules for a maximum power range of 4W to 6W. These power supplies are also specially designed for continuous operation under significantly expanded operating conditions. The full output power of 100% is available from -40°C to +80°C, and the immunity to interference voltages is 2kV (L-N) and 4kV (L-PE), higher than usual for power supplies of this size. The overvoltage category (OVC) III is maintained up to 3000m operating altitude, and OVC II up to 5000m. RECOM Power RAC04NE-K/277 AC/DC Power Supplies are ideal for lighting, datacom, E-mobility, infrastructure, and industrial, building, and home automation applications.Features
- 85VAC to 305VAC input with a full load up to +80°C
- Enhanced surge ratings of 2kV (L-N) and 4kV (L-PE)
- OVC III overvoltage category up to 3000m altitude
- 6W boost power up to 20s
- Wired version with mounting tabs, IP65 rated
- EN 55032 class B, floating or earth referenced
- 3-year warranty
Applications
- Building and home automation
- Lighting
- Test and measurement
- Datacom and telecom
- E-mobility
- Metering and energy monitoring
- Industrial automation
- Infrastructure
- Intralogistics
Efficiency Graphs
Derating Curve
發佈日期: 2024-12-11
| 更新日期: 2025-01-07