RECOM Power R-REF02-78S Reference Design Board

RECOM Power R-REF02-78S Reference Design Board generates 3.3V from a single AA battery and can directly be used in any application. This reference design board includes a battery holder and an R-78S3.3-0.1 boost converter. The R-REF02-78S reference design board features two jumper headers that ensure connectivity to the output voltage and the CTRL pin of the R-78S converter. This reference design board incorporates two mounting holes to allow snap-in or screw mounting. RECOM R-REF02-78S features an enable pin that puts the R-78S3.3-0.1 boost converter into sleep mode where it draws only 7µA from the battery.

Features

  • Generates 3.3V from a single AA battery (boost converter)
  • 93% efficiency, greater than 80% at 10% load
  • Input voltage range down at 0.65V
  • 0.100" (2.54mm) pin output
  • 3.5mm mounting holes

Specifications

  • 0.4VDC under voltage lockout (at DC-DC OFF condition)
  • 160µA quiescent current
  • 2ms start-up time
  • 800µs rise time
  • 1200kHz internal operating frequency
  • 150mV dropout voltage

Overload Capability

Chart - RECOM Power R-REF02-78S Reference Design Board

Component Placement

RECOM Power R-REF02-78S Reference Design Board

Schematic

Schematic - RECOM Power R-REF02-78S Reference Design Board
發佈日期: 2017-12-19 | 更新日期: 2022-05-16