Quectel YEGT000W8A Antenna

Quectel YEGT000W8A Antenna is designed to support multi-band positioning across L1 and L5 frequencies. This antenna is a high-performance active GNSS antenna with frequency bands ranging from 1164MHz to 1189MHz and 1559MHz to 1606MHz. The YEGT000W8A antenna includes a built-in Low-Noise Amplifier (LNA) with a gain of 28±2dB, ensuring robust signal reception even in challenging environments. This antenna supports GPS, GLONASS, Galileo, BDS, QZSS, and IRNSS across L1/L5 bands. The YEGT000W8A antenna features a compact design (Φ65mm x 45mm) and an IP67-rated housing that provides durability against water, dust, and extreme temperatures (-45°C to 85°C). This antenna is RoHS-compliant and offers UV-resistant materials (UL 746C f1) for long-term outdoor use.

The YEGT000W8A antenna is engineered to deliver exceptional accuracy and reliability for applications requiring high-precision navigation, such as automotive, industrial tracking, and IoT devices. Typical applications include highway and parking lot management, autonomous driving and intelligent transportation systems, smart cities, and IoT.

Features

  • Multi-band positioning across L1 and L5 frequencies (1164MHz to 1189MHz and 1559MHz to 1606MHz)
  • 28±2dB gain built-in Low-Noise Amplifier (LNA)
  • Supports GPS, GLONASS, Galileo, BDS, QZSS, and IRNSS across L1/L5 bands
  • Compact design (Φ65mm x 45mm)
  • IP67-rated housing provides durability against water, dust, and extreme temperatures ranging from -45°C to 85°C
  • Flexible installation options with a TNC-K connector and M18 nut mounting
  • Up to 48% high efficiency
  • RoHS compliant
  • UV-resistant materials (UL 746C f1)

Applications

  • Highway and parking lot management
  • Intelligent traffic signal control, environmental monitoring, and data transmission for public safety systems for smart cities and IoT
  • Autonomous driving and intelligent transportation systems
  • Telematics and fleet management to enable real-time tracking for logistics and heavy equipment

Specifications

  • 50Ω impedance
  • Right-Hand Circular Polarization (RHCP)
  • Directional radiation pattern
  • ≤1.5dB at 3V noise figure
  • <2 output VSWR
  • <10ns group delay ripple
  • 2V to 5V working voltage range
  • 20mA to 26mA working current range
  • -45°C to 85°C operation temperature range
  • -45°C to 85°C storage temperature range
  • 130.7g typical weight

Block Diagram (Active Antenna)

Block Diagram - Quectel YEGT000W8A Antenna

VSWR Performance Graph

Performance Graph - Quectel YEGT000W8A Antenna

Dimensions

Mechanical Drawing - Quectel YEGT000W8A Antenna
發佈日期: 2026-06-09 | 更新日期: 2026-07-10