Qorvo Wi-Fi® Front End Modules

Qorvo Wi-Fi® Front End Modules (FEMs) provide an integrated front-end solution for Wi-Fi applications. These Wi-Fi FEMs operate at a frequency range of 2.4GHz to 5.85GHz. The Wi-Fi FEMs include primary functions, such as power amplifiers (PA), low noise amplifiers (LNAs), switch solutions, filters, power management, and device matching. Qorvo Wi-Fi FEMs feature high efficiency, low power consumption, and high linearity for maximum modulation. Typical applications include mobile handsets, access points and routers, service provider gateways, media solutions, and computing.

Features

  • High-efficiency
  • Low power consumption
  • Power management
  • High linearity for maximum modulation

Applications

  • Mobile handsets
  • Access points and routers
  • Service provider gateways
  • Media solutions
  • Computing

Videos

發佈日期: 2017-08-08 | 更新日期: 2022-10-12