Qorvo TGA2219-CP 25W GaN Power Amplifier
Qorvo TGA2219-CP 25W GaN Power Amplifier is offered as a 3-stage power amplifier operating from 13.4GHz to 16.5GHz. Developed using Qorvo's QGaN15 0.15µm GaN (Gallium-Nitride) on SiC (Silicon Carbide) production process, the TGA2219-CP amplifier provides >30dB small signal gain with 31% power added efficiency. The TGA2219-CP is fully matched to 50Ω with integrated DC blocking capacitors on RF ports to simplify system integration.The Qorvo TGA2219-CP GaN Power Amplifier is offered in a 10-lead 15mm x 15mm bolt-down package. Assembled with a pure-copper base, coupled with its high efficiency, the TGA2219-CP minimizes the strain on the system-level cooling requirements, further reducing system operating costs. Superior electrical performance and thermal management makes the TGA2219-CP ideal for supporting communications and radar applications in both commercial and military markets.
Features
- 13.4GHz to 16.5GHz frequency range
- 44dBm Power Output (POUT) @ PIN = 16dBm
- >31% Power Added Efficiency (PAE) @ PIN = 16dBm
- 28dB large signal gain @ PIN = 16dBm
- >30dB small signal gain
- Bias: VD = 28V, IDQ = 450mA, VG = -2.7V Typical
- Package base is pure Cu offering superior thermal management
- TQGaN15 process technology
- 15.2mm x 15.2mm x 3.5mm bolt-down package
- Halogen free, Pb-free, and RoHS compliant
Applications
- Data Link
- Radar
- Satellite Communications (Satcom)
- EW Signal Jammers
- Ku Band Radar
- Repeaters / Boosters / DAS
Functional Block Diagram
發佈日期: 2015-12-18
| 更新日期: 2022-03-11