Qorvo QPQ5501 5GHz bandBoost™ Filters
Qorvo® QPQ5501 5GHz bandBoost™ Filters are high-performance, high-power, Bulk Acoustic Wave (BAW) band-pass filters with very steep skirts. These filters have significant near-in rejection in the UNII 1-3 and UNII 5-8 bands and low loss in the Wi-Fi™ UNII 2c-4 band. The QPQ5501 filters provide high power capability in more Wi-Fi channels than systems with no traditional filter solutions. These bandBoost™ filters feature a 5490MHz to 5895MHz frequency range, Bulk Acoustic Wave (BAW) technology, and +28dBm averaged input power. The QPQ5501 filters are ideal for access points, wireless routers, residential gateways, customer-premise equipment, and the Internet of Things (IoT).Features
- 5490MHz to 5895 MHz frequency range
- Low insertion loss in Wi-Fi™ UNII 2c-4 bands
- High rejection in Wi-Fi UNII 1-3 and UNII 5-8 bands
- Bulk Acoustic Wave (BAW) technology
- RoHS compliant
- Extended temperature performance from -20°C to 95°C range
- High power handling to +28dBm averaged input power
- Integrated match
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things (IoT)
Additional Resource
發佈日期: 2024-11-04
| 更新日期: 2024-11-18