Qorvo QPL181x CATV Amplifiers

Qorvo QPL181x CATV Amplifiers are GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) RF amplifiers. These devices feature a 50MHz to 1800MHz frequency range, making them ideal for a wide range of applications, including DOCSIS 4.0, optical nodes, FTTH GPON and GEPON, cable modems, and set-top boxes.

The Qorvo QPL181x CATV Amplifiers are offered in space-saving SOT-89 and SOIC-8 package options, well-suited for space-constrained designs.

Features

  • 50MHz to 1800MHz frequency range
  • Single power supply
  • Low power consumption
  • Low noise figure
  • Low distortion
  • -40°C to +100°C operating temperature range
  • Package options
    • SOT-89: QPL1817, QPL1816, QPL1812, QPL1810 
    • SOIC-8: QPL1815, QPL18111 
  • RoHS compliant

Applications

  • FTTH GPON and GEPON
  • DOCSIS 4.0
  • Head end CMTS equipment
  • Optical nodes
  • Satellite low noise amplifier
  • Cable modems and set-top boxes
  • Single-ended gain blocks
發佈日期: 2021-02-04 | 更新日期: 2022-03-11