Qorvo QPD1006 Evaluation Board
Qorvo QPD1006 Evaluation Board is designed to evaluate the QPD1006 450W GaN on SiC HEMT, which operates from 1.2GHz to 1.4GHz. This transistor can support pulsed and continuous wave (CW) operations. The IMFET transistor is ideally suited for military and civilian radar.Features
- 1.2GHz to 1.4GHz operating frequency range
- 313W (CW) and 468W (pulsed) output power (P3dB)
- 17.5dB (CW) and 17.8dB (pulsed) linear gain
- 55% (CW) and 62.2% (pulsed) typical DEFF3dB
- 45V (CW) and 50V (pulsed) operating voltage
- Low thermal resistance package
- Pulse capable at 1.3GHz and +25°C
Schematic
發佈日期: 2020-07-19
| 更新日期: 2024-08-22