Qorvo QPD0005 Evaluation Board
Qorvo QPD0005 Evaluation Board is designed to evaluate QPD0005 GaN single-stage, unmatched transistor RF transistors. These RF transistors operate from 2.5GHz to 5GHz frequency range. Qorvo QPD0005 RF transistors are SiC high-electron-mobility transistors (HEMTs) in a plastic overmold DFN package. These transistors come in 4.5mm x 4.0mm dimensions and are RoHS compliant.Features
- 2.5GHz to 5GHz operating frequency range
- 48V operating drain voltage
- 8.7W maximum output power (PSAT) at 3.6GHz
- 72.9% maximum drain efficiency at 3.6GHz
- 18.8dB efficiency-tuned P3dB gain @ 3.6GHz
- 4.5mm x 4.0mm DFN package
發佈日期: 2020-09-23
| 更新日期: 2024-08-26