Qorvo QPC1008 GaAs MMIC RF Attenuator
Qorvo QPC1008 GaAs (Gallium Arsenide) MMIC (Monolithic Microwave Integrated Circuit) RF Attenuator combines a 5-bit Digital Step Attenuator (DSA) with a 1dB Voltage Variable Attenuator (VVA). The DSA is controlled by a single voltage of either 0V or -5V, while the VVA is controlled using a single voltage varied from -5V to 0V. The digital bit values are 1dB (LSB), 2dB, 4dB, 8dB, and 16dB. When combined with the 1dB analog bit, a total of 32dB of attenuation is achieved. The QPC1008 has a low insertion loss of 5.5dB at 10GHz and is 50Ω matched, eliminating the need for RF port matching.The Qorvo QPC1008 RF Attenuator is offered in a 3.9mm x 3.9mm QFN package with an exposed pad for enhanced thermal performance.
Features
- DC - 20GHz frequency range
- 5-Bit Digital Step Attenuator
- 31dB attenuation range
- 1dB attenuation step size (LSB
- 1dB Voltage Variable Attenuator (VVA) range
- 32dB total attenuation range
- Low 5dB insertion loss
- -2.5V to -5.5V Digital Control Voltage (DCA)
- 0V to -5.0V Analog Control Voltage (ACV)
- Parallel interface
- 3.9mm x 3.9mm QFN-24 package
- Lead-free, halogen-free, and RoHS compliant
Applications
- Electronic warfare
- Test and measurement
- Radar
- Phased Array
發佈日期: 2022-05-02
| 更新日期: 2022-05-05